Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV654MT/NOPB

DigiKey Part Number
LMV654MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LMV654MT/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV654MT/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
122µA (x4 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
3V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
12 MHz
Base Product Number
Current - Input Bias
80 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
10¥15.92800¥159.28
94¥13.09915¥1,231.32
188¥12.52771¥2,355.21
282¥12.24195¥3,452.23
564¥11.82243¥6,667.85
1,034¥11.51681¥11,908.38
2,538¥11.14987¥28,298.37
5,076¥10.92368¥55,448.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.