
MCP619-I/ST | |
|---|---|
DigiKey Part Number | MCP619-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP619-I/ST |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP619-I/ST Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 19µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 190 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 25 | ¥14.38920 | ¥359.73 |
| 100 | ¥13.14890 | ¥1,314.89 |

