AD8619WARUZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥3,181.02320
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥1,835.00000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8619WARUZ-RL

DigiKey Part Number
AD8619WARUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8619WARUZ-RL
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8619WARUZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
38µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8548ARZ-RLAnalog Devices Inc.0AD8548ARZ-RLTR-ND¥3,181.02320Similar
NCV20094DTBR2Gonsemi0488-NCV20094DTBR2GCT-ND¥1,835.00000Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.12629¥60,315.73
Manufacturers Standard Package