Parametric Equivalent

AD8548ARZ-RL | |
|---|---|
DigiKey Part Number | AD8548ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8548ARZ-RL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8548ARZ-RL Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 310 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8548ARZ | Analog Devices Inc. | 273 | 505-AD8548ARZ-ND | ¥31.84000 | Parametric Equivalent |
| AD8548ARZ-R7 | Analog Devices Inc. | 0 | AD8548ARZ-R7TR-ND | ¥17.74468 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.20765 | ¥43,019.12 |


