LMV7271MFX/NOPB | ||
---|---|---|
DigiKey Part Number | LMV7271MFX/NOPBTR-ND - Tape & Reel (TR) LMV7271MFX/NOPBCT-ND - Cut Tape (CT) LMV7271MFX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV7271MFX/NOPB | |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV7271MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.23700 | ¥102.37 |
25 | ¥9.71320 | ¥242.83 |
100 | ¥7.97870 | ¥797.87 |
250 | ¥7.45836 | ¥1,864.59 |
500 | ¥6.59128 | ¥3,295.64 |
1,000 | ¥5.20358 | ¥5,203.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85668 | ¥14,570.04 |
6,000 | ¥4.61385 | ¥27,683.10 |
15,000 | ¥4.44039 | ¥66,605.85 |