
DXT5551-13 | |
|---|---|
DigiKey Part Number | DXT5551DITR-ND - Tape & Reel (TR) DXT5551DICT-ND - Cut Tape (CT) DXT5551DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT5551-13 |
Description | TRANS NPN 160V 0.6A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10310 | ¥210.31 |
| 500 | ¥1.58932 | ¥794.66 |
| 1,000 | ¥1.42343 | ¥1,423.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24368 | ¥3,109.20 |
| 5,000 | ¥1.13243 | ¥5,662.15 |
| 7,500 | ¥1.07572 | ¥8,067.90 |
| 12,500 | ¥1.01198 | ¥12,649.75 |
| 17,500 | ¥0.97423 | ¥17,049.03 |
| 25,000 | ¥0.93755 | ¥23,438.75 |




