Direct
Parametric Equivalent
Direct
Similar

DXT5401-13 | |
|---|---|
DigiKey Part Number | 31-DXT5401-13TR-ND - Tape & Reel (TR) 31-DXT5401-13CT-ND - Cut Tape (CT) 31-DXT5401-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT5401-13 |
Description | TRANS PNP 150V 0.6A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | DXT5401-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP5401ZTA | Diodes Incorporated | 215 | ZXTP5401ZCT-ND | ¥5.29000 | Direct |
| DXT5401-13 | Diodes Incorporated | 0 | 31-DXT5401-13CT-ND | ¥6.62000 | Parametric Equivalent |
| CXT5401 TR PBFREE | Central Semiconductor Corp | 24,971 | 1514-CXT5401TRPBFREECT-ND | ¥8.93000 | Direct |
| 2SA1418S-TD-E | onsemi | 1,409 | 2SA1418S-TD-EOSCT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.12700 | ¥41.27 |
| 100 | ¥2.65880 | ¥265.88 |
| 500 | ¥2.02664 | ¥1,013.32 |
| 1,000 | ¥1.82262 | ¥1,822.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.60157 | ¥4,003.92 |
| 5,000 | ¥1.46483 | ¥7,324.15 |
| 7,500 | ¥1.39515 | ¥10,463.62 |
| 12,500 | ¥1.31685 | ¥16,460.62 |
| 17,500 | ¥1.27048 | ¥22,233.40 |
| 25,000 | ¥1.22542 | ¥30,635.50 |







