DXT5401-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 215
Unit Price: ¥5.29000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥6.62000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 24,971
Unit Price: ¥8.93000
Datasheet

Similar


onsemi
In Stock: 1,409
Unit Price: ¥8.68000
Datasheet
Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT5401-13

DigiKey Part Number
31-DXT5401-13TR-ND - Tape & Reel (TR)
31-DXT5401-13CT-ND - Cut Tape (CT)
31-DXT5401-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT5401-13
Description
TRANS PNP 150V 0.6A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
DXT5401-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTP5401ZTADiodes Incorporated215ZXTP5401ZCT-ND¥5.29000Direct
DXT5401-13Diodes Incorporated031-DXT5401-13CT-ND¥6.62000Parametric Equivalent
CXT5401 TR PBFREECentral Semiconductor Corp24,9711514-CXT5401TRPBFREECT-ND¥8.93000Direct
2SA1418S-TD-Eonsemi1,4092SA1418S-TD-EOSCT-ND¥8.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.12700¥41.27
100¥2.65880¥265.88
500¥2.02664¥1,013.32
1,000¥1.82262¥1,822.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.60157¥4,003.92
5,000¥1.46483¥7,324.15
7,500¥1.39515¥10,463.62
12,500¥1.31685¥16,460.62
17,500¥1.27048¥22,233.40
25,000¥1.22542¥30,635.50
Manufacturers Standard Package