LMV431AIMF | |
---|---|
DigiKey Part Number | 296-LMV431AIMFTR-ND - Tape & Reel (TR) 296-LMV431AIMFCT-ND - Cut Tape (CT) 296-LMV431AIMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431AIMF |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.03400 | ¥110.34 |
25 | ¥10.47240 | ¥261.81 |
100 | ¥8.60150 | ¥860.15 |
250 | ¥8.04044 | ¥2,010.11 |
500 | ¥7.10532 | ¥3,552.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.60948 | ¥5,609.48 |
2,000 | ¥5.23556 | ¥10,471.12 |
5,000 | ¥4.97377 | ¥24,868.85 |
10,000 | ¥4.78679 | ¥47,867.90 |