LMV331IDCKT | ||
---|---|---|
DigiKey Part Number | 296-26112-2-ND - Tape & Reel (TR) 296-26112-1-ND - Cut Tape (CT) 296-26112-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV331IDCKT | |
Description | IC COMPARATOR 1 GEN PUR SC70-5 | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV331IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.63800 | ¥96.38 |
25 | ¥9.14840 | ¥228.71 |
100 | ¥7.51400 | ¥751.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.02360 | ¥1,755.90 |
500 | ¥6.20692 | ¥3,103.46 |
1,250 | ¥4.90026 | ¥6,125.33 |
2,500 | ¥4.57356 | ¥11,433.90 |
6,250 | ¥4.34489 | ¥27,155.56 |
12,500 | ¥4.18154 | ¥52,269.25 |