Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324IDRG4 | |
|---|---|
DigiKey Part Number | LMV324IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV324IDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IDRG4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324M/NOPB | Texas Instruments | 1,360 | LMV324M/NOPB-ND | ¥14.32000 | Direct |
| LMV324MX/NOPB | Texas Instruments | 5,947 | LMV324MX/NOPBCT-ND | ¥12.18000 | Direct |
| LMV324IDR | Texas Instruments | 3,450 | 296-9569-1-ND | ¥3.72000 | MFR Recommended |
| LPV324M/NOPB | Texas Instruments | 593 | LPV324M/NOPB-ND | ¥14.22000 | Similar |
| LPV324MX/NOPB | Texas Instruments | 4,607 | LPV324MX/NOPBCT-ND | ¥10.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.84530 | ¥4,613.25 |
| 5,000 | ¥1.79366 | ¥8,968.30 |
| 7,500 | ¥1.76782 | ¥13,258.65 |
| 12,500 | ¥1.73917 | ¥21,739.62 |
| 17,500 | ¥1.72244 | ¥30,142.70 |
| 25,000 | ¥1.70634 | ¥42,658.50 |









