
LMV324MX/NOPB | |
|---|---|
DigiKey Part Number | LMV324MX/NOPBTR-ND - Tape & Reel (TR) LMV324MX/NOPBCT-ND - Cut Tape (CT) LMV324MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324MX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324IDR | Texas Instruments | 13,450 | 296-9569-1-ND | ¥3.72000 | Direct |
| LMV324DR2G | onsemi | 4,985 | LMV324DR2GOSCT-ND | ¥4.13000 | Direct |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | ¥36.80000 | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1,011 | ADA4891-4ARZ-R7CT-ND | ¥36.80000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | ¥6.26601 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥8.84500 | ¥88.45 |
| 25 | ¥8.01440 | ¥200.36 |
| 100 | ¥7.09870 | ¥709.87 |
| 250 | ¥6.66236 | ¥1,665.59 |
| 500 | ¥6.39914 | ¥3,199.57 |
| 1,000 | ¥6.30101 | ¥6,301.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.97155 | ¥14,928.88 |

