
LPV324MX/NOPB | |
|---|---|
DigiKey Part Number | LPV324MX/NOPBTR-ND - Tape & Reel (TR) LPV324MX/NOPBCT-ND - Cut Tape (CT) LPV324MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV324MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPV324MX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 28µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324IDR | Texas Instruments | 13,450 | 296-9569-1-ND | ¥3.72000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | ¥6.26601 | Similar |
| LMV324DR2G | onsemi | 4,985 | LMV324DR2GOSCT-ND | ¥4.13000 | Similar |
| LMV324LIDT | STMicroelectronics | 4,055 | 497-13052-1-ND | ¥7.03000 | Similar |
| NCS20034DR2G | onsemi | 2,944 | NCS20034DR2GOSCT-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥7.78900 | ¥77.89 |
| 25 | ¥7.04400 | ¥176.10 |
| 100 | ¥6.22580 | ¥622.58 |
| 250 | ¥5.83476 | ¥1,458.69 |
| 500 | ¥5.59912 | ¥2,799.56 |
| 1,000 | ¥5.48353 | ¥5,483.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.20042 | ¥13,001.05 |
| 5,000 | ¥5.07703 | ¥25,385.15 |
| 7,500 | ¥5.01524 | ¥37,614.30 |
| 12,500 | ¥4.94678 | ¥61,834.75 |
| 17,500 | ¥4.90675 | ¥85,868.12 |

