Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324LIDT

DigiKey Part Number
497-13052-2-ND - Tape & Reel (TR)
497-13052-1-ND - Cut Tape (CT)
497-13052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324LIDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LMV324LIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
130µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
14-SO
Current - Input Bias
27 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,055
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.03600¥50.36
25¥4.53200¥113.30
100¥3.97700¥397.70
250¥3.71288¥928.22
500¥3.55362¥1,776.81
1,000¥3.42518¥3,425.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.28415¥8,210.38
5,000¥3.20074¥16,003.70
7,500¥3.15897¥23,692.28
12,500¥3.11269¥38,908.62
17,500¥3.08563¥53,998.53
25,000¥3.05961¥76,490.25
Manufacturers Standard Package