LMV324IDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,360
Unit Price: ¥14.32000
Datasheet

Direct


Texas Instruments
In Stock: 5,947
Unit Price: ¥12.18000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3,450
Unit Price: ¥3.72000
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: ¥14.22000
Datasheet

Similar


Texas Instruments
In Stock: 4,607
Unit Price: ¥10.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,582
Unit Price: ¥19.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: ¥25.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥8.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,975
Unit Price: ¥20.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: ¥6.26601
Datasheet

Similar


onsemi
In Stock: 736
Unit Price: ¥7.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: ¥4.30000
Datasheet

Similar


onsemi
In Stock: 4,985
Unit Price: ¥4.13000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324IDRE4

DigiKey Part Number
LMV324IDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV324IDRE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV324IDRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
410µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324M/NOPBTexas Instruments1,360LMV324M/NOPB-ND¥14.32000Direct
LMV324MX/NOPBTexas Instruments5,947LMV324MX/NOPBCT-ND¥12.18000Direct
LMV324IDRTexas Instruments3,450296-9569-1-ND¥3.72000MFR Recommended
LPV324M/NOPBTexas Instruments593LPV324M/NOPB-ND¥14.22000Similar
LPV324MX/NOPBTexas Instruments4,607LPV324MX/NOPBCT-ND¥10.74000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.84530¥4,613.25
5,000¥1.79366¥8,968.30
7,500¥1.76782¥13,258.65
12,500¥1.73917¥21,739.62
17,500¥1.72244¥30,142.70
25,000¥1.70634¥42,658.50
Manufacturers Standard Package