LMT85DCKT | |
---|---|
DigiKey Part Number | 296-35728-2-ND - Tape & Reel (TR) 296-35728-1-ND - Cut Tape (CT) 296-35728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT85DCKT |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT85DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 20°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥9.60600 | ¥96.06 |
25 | ¥7.68120 | ¥192.03 |
100 | ¥7.04160 | ¥704.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.40140 | ¥1,600.35 |
500 | ¥5.92130 | ¥2,960.65 |
750 | ¥5.60121 | ¥4,200.91 |
1,250 | ¥5.28118 | ¥6,601.48 |
2,500 | ¥5.12112 | ¥12,802.80 |