
LMR51450SDRRR | |
|---|---|
DigiKey Part Number | 296-LMR51450SDRRRTR-ND - Tape & Reel (TR) 296-LMR51450SDRRRCT-ND - Cut Tape (CT) 296-LMR51450SDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51450SDRRR |
Description | IC REG BUCK ADJ 5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR51450SDRRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥13.95100 | ¥139.51 |
| 25 | ¥12.72600 | ¥318.15 |
| 100 | ¥11.38030 | ¥1,138.03 |
| 250 | ¥10.73844 | ¥2,684.61 |
| 500 | ¥10.41358 | ¥5,206.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.43544 | ¥31,306.32 |
| 6,000 | ¥10.22705 | ¥61,362.30 |











