
LMR38025SDRRR | |
|---|---|
DigiKey Part Number | 296-LMR38025SDRRRTR-ND - Tape & Reel (TR) 296-LMR38025SDRRRCT-ND - Cut Tape (CT) 296-LMR38025SDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38025SDRRR |
Description | IC REG BUCK ADJ 2.5A 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR38025SDRRR Models |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Max) 80V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology | Package / Case |
Output Type | Supplier Device Package 12-WSON (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.02000 | ¥34.02 |
| 10 | ¥25.63200 | ¥256.32 |
| 25 | ¥23.53520 | ¥588.38 |
| 100 | ¥21.23440 | ¥2,123.44 |
| 250 | ¥20.13744 | ¥5,034.36 |
| 500 | ¥19.97148 | ¥9,985.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.25981 | ¥54,779.43 |










