Buck Switching Regulator IC Positive Adjustable 1 Output 2.5A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR38025FDRRR

DigiKey Part Number
296-LMR38025FDRRRTR-ND - Tape & Reel (TR)
296-LMR38025FDRRRCT-ND - Cut Tape (CT)
296-LMR38025FDRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38025FDRRR
Description
IC REG BUCK ADJ 2.5A 12WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR38025FDRRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
80V
Mfr
Voltage - Output (Max)
80V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount, Wettable Flank
Topology
Package / Case
Output Type
Supplier Device Package
12-WSON (3x3)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86
10¥21.66700¥216.67
25¥19.87440¥496.86
100¥17.90450¥1,790.45
250¥16.96572¥4,241.43
500¥16.76526¥8,382.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.62699¥49,880.97
Manufacturers Standard Package