
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS551892QWRYQRQ1 | |
---|---|
DigiKey Part Number | 296-TPS551892QWRYQRQ1TR-ND - Tape & Reel (TR) 296-TPS551892QWRYQRQ1CT-ND - Cut Tape (CT) 296-TPS551892QWRYQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS551892QWRYQRQ1 |
Description | IC REG BUCK BOOST PROG 8A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 8A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS551892QWRYQRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) |
In-Stock: 2,430
Can ship immediately
New Product 

Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.23000 | $5.23 |
10 | $3.98700 | $39.87 |
25 | $3.67760 | $91.94 |
100 | $3.33740 | $333.74 |
250 | $3.17520 | $793.80 |
500 | $3.07744 | $1,538.72 |
1,000 | $2.99697 | $2,996.97 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.89755 | $8,692.65 |
You May Also Be Interested InSee All
10 Items