LMR33630CQRNXTQ1 | ||
---|---|---|
DigiKey Part Number | 296-53387-2-ND - Tape & Reel (TR) 296-53387-1-ND - Cut Tape (CT) 296-53387-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR33630CQRNXTQ1 | |
Description | IC REG BUCK ADJ 3A 12VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR33630CQRNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.39400 | ¥213.94 |
25 | ¥20.22120 | ¥505.53 |
100 | ¥17.52610 | ¥1,752.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.62756 | ¥4,156.89 |
500 | ¥14.92000 | ¥7,460.00 |
1,250 | ¥12.58309 | ¥15,728.86 |
2,500 | ¥11.95393 | ¥29,884.83 |
6,250 | ¥11.50454 | ¥71,903.38 |