BLM15PE221SH1D | ||
---|---|---|
DigiKey Part Number | 490-BLM15PE221SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE221SH1DCT-ND - Cut Tape (CT) 490-BLM15PE221SH1DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM15PE221SH1D | |
Description | FERRITE BEAD 220 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 170mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM15PE221SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.36680 | ¥34.17 |
50 | ¥1.20540 | ¥60.27 |
100 | ¥1.05490 | ¥105.49 |
250 | ¥1.00472 | ¥251.18 |
500 | ¥0.94436 | ¥472.18 |
1,000 | ¥0.72336 | ¥723.36 |
2,500 | ¥0.68318 | ¥1,707.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62288 | ¥6,228.80 |
30,000 | ¥0.60279 | ¥18,083.70 |
50,000 | ¥0.58270 | ¥29,135.00 |