LMP91002SD/NOPB | |
---|---|
DigiKey Part Number | LMP91002SD/NOPBTR-ND - Tape & Reel (TR) LMP91002SD/NOPBCT-ND - Cut Tape (CT) LMP91002SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91002SD/NOPB |
Description | IC AFE 1 CHAN 8BIT 14WSON |
Customer Reference | |
Detailed Description | 1 Channel AFE 8 Bit 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMP91002SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.21100 | ¥362.11 |
25 | ¥34.23280 | ¥855.82 |
100 | ¥29.66860 | ¥2,966.86 |
250 | ¥28.14724 | ¥7,036.81 |
500 | ¥25.25654 | ¥12,628.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.30071 | ¥21,300.71 |
2,000 | ¥20.23567 | ¥40,471.34 |