Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7731MFE/NOPB

DigiKey Part Number
LMP7731MFE/NOPBTR-ND - Tape & Reel (TR)
LMP7731MFE/NOPBCT-ND - Cut Tape (CT)
LMP7731MFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMP7731MFE/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP7731MFE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
2.5mA
Series
Current - Output / Channel
49 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2.4V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
22 MHz
Base Product Number
Current - Input Bias
14 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.21600¥142.16
25¥12.97080¥324.27
100¥11.60360¥1,160.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.95112¥2,737.78
500¥10.55764¥5,278.82
750¥10.36076¥7,770.57
1,250¥10.14246¥12,678.07
1,750¥10.01487¥17,526.02
2,500¥9.89217¥24,730.42
Manufacturers Standard Package