ZXTP2027FTA | |
---|---|
DigiKey Part Number | ZXTP2027FTR-ND - Tape & Reel (TR) ZXTP2027FCT-ND - Cut Tape (CT) ZXTP2027FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2027FTA |
Description | TRANS PNP 60V 4A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 165MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP2027FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 165MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65700 | ¥56.57 |
100 | ¥3.91780 | ¥391.78 |
500 | ¥3.27360 | ¥1,636.80 |
1,000 | ¥2.78610 | ¥2,786.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48138 | ¥7,444.14 |
6,000 | ¥2.35078 | ¥14,104.68 |
9,000 | ¥2.17664 | ¥19,589.76 |
30,000 | ¥2.15509 | ¥64,652.70 |