Bipolar (BJT) Transistor PNP 20 V 1 A 210MHz 500 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUMT718TA

DigiKey Part Number
ZUMT718TR-ND - Tape & Reel (TR)
ZUMT718CT-ND - Cut Tape (CT)
ZUMT718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZUMT718TA
Description
TRANS PNP 20V 1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 210MHz 500 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
ZUMT718TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
210MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
10nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.34200¥43.42
100¥2.80440¥280.44
500¥2.14144¥1,070.72
1,000¥1.92765¥1,927.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65601¥4,968.03
6,000¥1.51914¥9,114.84
9,000¥1.44941¥13,044.69
15,000¥1.37106¥20,565.90
21,000¥1.32465¥27,817.65
30,000¥1.27956¥38,386.80
Manufacturers Standard Package