Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00105SQ/NOPB

DigiKey Part Number
LMK00105SQ/NOPBTR-ND - Tape & Reel (TR)
LMK00105SQ/NOPBCT-ND - Cut Tape (CT)
LMK00105SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00105SQ/NOPB
Description
IC CLK BUFFER 2:5 200MHZ 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00105SQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.45V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-WFQFN Exposed Pad
Ratio - Input:Output
2:5
Supplier Device Package
24-WQFN (4x4)
Differential - Input:Output
Yes/No
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,319
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.53000¥65.53
10¥50.55700¥505.57
25¥46.80200¥1,170.05
100¥42.67460¥4,267.46
250¥41.01120¥10,252.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.54505¥38,545.05
2,000¥37.74198¥75,483.96
Manufacturers Standard Package