LMH6722MTX | ||
---|---|---|
DigiKey Part Number | LMH6722MTX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMH6722MTX | |
Description | IC AMP CURRENT FEEDBACK 14TSSOP | |
Customer Reference | ||
Detailed Description | Video Amp 4 Current Feedback 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6722MTX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.77301 | ¥41,932.53 |
5,000 | ¥16.14243 | ¥80,712.15 |