LMH6720MA/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6720MA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH6720MA/NOPB | |
Description | IC AMP CURRENT FEEDBACK 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Current Feedback 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6720MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.98000 | ¥239.80 |
95 | ¥19.64453 | ¥1,866.23 |
285 | ¥18.63695 | ¥5,311.53 |
570 | ¥16.72302 | ¥9,532.12 |
1,045 | ¥14.10374 | ¥14,738.41 |
2,565 | ¥13.39855 | ¥34,367.28 |
5,035 | ¥12.89485 | ¥64,925.57 |