
LMH6624MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6624MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6624MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6624MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6624MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6624MFX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 95 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 13 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA820IDBVR | Texas Instruments | 3,192 | 296-32197-1-ND | ¥36.62000 | Similar |
| OPA820IDBVT | Texas Instruments | 824 | 296-17131-1-ND | ¥42.53000 | Similar |
| LMH6624MF/NOPB | Texas Instruments | 1,177 | LMH6624MF/NOPBCT-ND | ¥55.00000 | Parametric Equivalent |
| LT1815CS5#TRMPBF | Analog Devices Inc. | 1,465 | LT1815CS5#TRMPBFCT-ND | ¥26.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥35.68500 | ¥356.85 |
| 25 | ¥32.93120 | ¥823.28 |
| 100 | ¥29.90760 | ¥2,990.76 |
| 250 | ¥28.68464 | ¥7,171.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.14542 | ¥84,436.26 |



