Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6624MF/NOPB

DigiKey Part Number
LMH6624MF/NOPBTR-ND - Tape & Reel (TR)
LMH6624MF/NOPBCT-ND - Cut Tape (CT)
LMH6624MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6624MF/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6624MF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Slew Rate
400V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.5 GHz
Package / Case
SC-74A, SOT-753
-3db Bandwidth
95 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
13 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6624MFX/NOPBTexas Instruments1,907296-LMH6624MFX/NOPBCT-ND¥8.21000Parametric Equivalent
LMH6624MF-NSRochester Electronics, LLC29,1862156-LMH6624MF-NS-ND¥7.71407Parametric Equivalent
In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.00000¥55.00
10¥42.28400¥422.84
25¥39.10720¥977.68
100¥35.60900¥3,560.90
250¥34.41640¥8,604.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥34.76086¥34,760.86
2,000¥34.02400¥68,048.00
Manufacturers Standard Package