
LMH6624MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6624MF/NOPBTR-ND - Tape & Reel (TR) LMH6624MF/NOPBCT-ND - Cut Tape (CT) LMH6624MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6624MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6624MF/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 95 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 13 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6624MFX/NOPB | Texas Instruments | 1,907 | 296-LMH6624MFX/NOPBCT-ND | ¥46.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 10 | ¥42.28400 | ¥422.84 |
| 25 | ¥39.10720 | ¥977.68 |
| 100 | ¥35.60900 | ¥3,560.90 |
| 250 | ¥34.41640 | ¥8,604.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.76086 | ¥34,760.86 |
| 2,000 | ¥34.02400 | ¥68,048.00 |



