
OPA820IDBVT | |
|---|---|
DigiKey Part Number | 296-17131-2-ND - Tape & Reel (TR) 296-17131-1-ND - Cut Tape (CT) 296-17131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA820IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA820IDBVT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 5.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 240V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 280 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 800 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 9 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6624MFX/NOPB | Texas Instruments | 1,905 | 296-LMH6624MFX/NOPBCT-ND | ¥46.64000 | Similar |
| LMH6657MF/NOPB | Texas Instruments | 1,716 | LMH6657MF/NOPBCT-ND | ¥26.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.53000 | ¥42.53 |
| 10 | ¥32.31100 | ¥323.11 |
| 25 | ¥29.75200 | ¥743.80 |
| 100 | ¥26.94540 | ¥2,694.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥25.60656 | ¥6,401.64 |
| 500 | ¥24.79956 | ¥12,399.78 |
| 750 | ¥24.39555 | ¥18,296.66 |
| 1,250 | ¥23.94772 | ¥29,934.65 |
| 1,750 | ¥23.68591 | ¥41,450.34 |
| 2,500 | ¥23.43433 | ¥58,585.82 |



