Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
TMD16CCA

LMH2190TM-38/NOPB

DigiKey Part Number
LMH2190TM-38/NOPBTR-ND - Tape & Reel (TR)
LMH2190TM-38/NOPBCT-ND - Cut Tape (CT)
LMH2190TM-38/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2190TM-38/NOPB
Description
IC CLK BUFFER 1:4 27MHZ 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2190TM-38/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Texas Instruments
Frequency - Max
27 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-WFBGA, DSBGA
Ratio - Input:Output
1:4
Supplier Device Package
16-DSBGA
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.25000¥43.25
10¥32.93900¥329.39
25¥30.36760¥759.19
100¥27.54160¥2,754.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥26.19340¥6,548.35
500¥25.38094¥12,690.47
750¥24.97417¥18,730.63
1,250¥24.52325¥30,654.06
1,750¥24.25987¥42,454.77
2,500¥24.00648¥60,016.20
Manufacturers Standard Package