LMH1208RTVR | |
---|---|
DigiKey Part Number | LMH1208RTVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1208RTVR |
Description | IC VIDEO CABLE DRIVER 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1208RTVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | AES10, DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.78227 | ¥72,782.27 |