
LMH1208RTVT | |
|---|---|
DigiKey Part Number | 296-51329-2-ND - Tape & Reel (TR) 296-51329-1-ND - Cut Tape (CT) 296-51329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1208RTVT |
Description | IC VIDEO CABLE DRIVER 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1208RTVT Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Function Driver | Supplier Device Package 32-WQFN (5x5) |
Applications Professional Video | Base Product Number |
Standards AES10, DVB-ASI, SMPTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.87000 | ¥179.87 |
| 10 | ¥143.82400 | ¥1,438.24 |
| 25 | ¥134.81080 | ¥3,370.27 |
| 100 | ¥126.77160 | ¥12,677.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥120.18420 | ¥30,046.05 |
| 500 | ¥117.33884 | ¥58,669.42 |




