LMH0394SQ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35188-2-ND - Tape & Reel (TR) 296-35188-1-ND - Cut Tape (CT) 296-35188-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH0394SQ/NOPB | |
Description | IC INTERFACE SPECIALIZED 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier Interface 16-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH0394SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Amplifier | |
Interface | SPI Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.23000 | ¥255.23 |
10 | ¥235.37000 | ¥2,353.70 |
25 | ¥224.79480 | ¥5,619.87 |
100 | ¥200.99270 | ¥20,099.27 |
250 | ¥191.73620 | ¥47,934.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥171.90144 | ¥171,901.44 |