
LMC7101QM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-LMC7101QM5X/NOPBTR-ND - Tape & Reel (TR) 296-LMC7101QM5X/NOPBCT-ND - Cut Tape (CT) 296-LMC7101QM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101QM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101QM5X/NOPB Models |
Category | Current - Supply 800µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 110 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8614ARTZ-REEL7 | Analog Devices Inc. | 5,839 | 505-AD8614ARTZ-REEL7CT-ND | ¥48.38000 | Similar |
| AD8661ACPZ-REEL7 | Analog Devices Inc. | 1,183 | 505-AD8661ACPZ-REEL7CT-ND | ¥31.43000 | Similar |
| AD8661ARZ | Analog Devices Inc. | 539 | AD8661ARZ-ND | ¥31.43000 | Similar |
| AD8661ARZ-REEL7 | Analog Devices Inc. | 1,921 | AD8661ARZ-REEL7CT-ND | ¥31.43000 | Similar |
| AD8663ACPZ-REEL7 | Analog Devices Inc. | 1,231 | 505-AD8663ACPZ-REEL7CT-ND | ¥36.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.40320 | ¥185.08 |
| 100 | ¥6.55730 | ¥655.73 |
| 250 | ¥6.15420 | ¥1,538.55 |
| 500 | ¥5.91106 | ¥2,955.53 |
| 1,000 | ¥5.82042 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.46355 | ¥16,390.65 |
| 6,000 | ¥5.34254 | ¥32,055.24 |
| 9,000 | ¥5.28194 | ¥47,537.46 |
| 15,000 | ¥5.21483 | ¥78,222.45 |










