Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC662AIMX | |
|---|---|
DigiKey Part Number | LMC662AIMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC662AIMX |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC662AIMX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC662AIMX/NOPB | Texas Instruments | 35,127 | LMC662AIMX/NOPBCT-ND | ¥17.37000 | Direct |
| TLC2272CD | Texas Instruments | 1,013 | 296-1305-5-ND | ¥24.17000 | Similar |
| TLC2272CDR | Texas Instruments | 10,609 | 296-1305-1-ND | ¥18.94000 | Similar |
| TLC2272ID | Texas Instruments | 537 | 296-7116-5-ND | ¥22.33000 | Similar |
| TLC2272IDR | Texas Instruments | 2,774 | 296-31955-1-ND | ¥18.94000 | Similar |





