
TLC2272CD | |
|---|---|
DigiKey Part Number | 296-1305-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272CD Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20072DR2G | onsemi | 5,051 | NCS20072DR2GOSCT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.17000 | ¥24.17 |
| 10 | ¥17.99500 | ¥179.95 |
| 75 | ¥15.05507 | ¥1,129.13 |
| 150 | ¥14.37233 | ¥2,155.85 |
| 300 | ¥13.80947 | ¥4,142.84 |
| 525 | ¥13.42876 | ¥7,050.10 |
| 1,050 | ¥13.03304 | ¥13,684.69 |
| 2,550 | ¥12.62695 | ¥32,198.72 |
| 5,025 | ¥12.37805 | ¥62,199.70 |

