
TLC2272IDR | |
|---|---|
DigiKey Part Number | 296-31955-2-ND - Tape & Reel (TR) 296-31955-1-ND - Cut Tape (CT) 296-31955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082AIMX/NOPB | Texas Instruments | 3,161 | 296-35440-1-ND | ¥453.82000 | Similar |
| LMC662AIMX/NOPB | Texas Instruments | 35,556 | LMC662AIMX/NOPBCT-ND | ¥195.69000 | Similar |
| AD8666ARZ-REEL | Analog Devices Inc. | 7,704 | AD8666ARZ-REELCT-ND | ¥336.40000 | Similar |
| AD8666ARZ-REEL7 | Analog Devices Inc. | 2,512 | 505-AD8666ARZ-REEL7CT-ND | ¥336.40000 | Similar |
| BD7562SFVM-TR | Rohm Semiconductor | 2,614 | BD7562SFVMCT-ND | ¥163.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.57206 | ¥26,430.15 |
| 5,000 | ¥10.35141 | ¥51,757.05 |
| 7,500 | ¥10.24097 | ¥76,807.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.50000 | ¥20.50 |
| 10 | ¥15.20200 | ¥152.02 |
| 25 | ¥13.86960 | ¥346.74 |
| 100 | ¥12.40510 | ¥1,240.51 |
| 250 | ¥11.70640 | ¥2,926.60 |
| 500 | ¥11.35544 | ¥5,677.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥14.04200 | ¥140.42 |
| 25 | ¥12.81200 | ¥320.30 |
| 100 | ¥11.45890 | ¥1,145.89 |
| 250 | ¥10.81352 | ¥2,703.38 |
| 500 | ¥10.48934 | ¥5,244.67 |

