
TLC2272ID | |
|---|---|
DigiKey Part Number | 296-7116-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272ID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥18.16000 | ¥181.60 |
| 75 | ¥15.22960 | ¥1,142.22 |
| 150 | ¥14.54813 | ¥2,182.22 |
| 300 | ¥13.98690 | ¥4,196.07 |
| 525 | ¥13.60728 | ¥7,143.82 |
| 1,050 | ¥13.21270 | ¥13,873.33 |
| 2,550 | ¥12.80783 | ¥32,659.97 |
| 5,025 | ¥12.55961 | ¥63,112.04 |

