
LMC6484IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6484IMX/NOPBTR-ND - Tape & Reel (TR) LMC6484IMX/NOPBCT-ND - Cut Tape (CT) LMC6484IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6484IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484IMX/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8567ARUZ | Analog Devices Inc. | 3,030 | AD8567ARUZ-ND | ¥28.37000 | Similar |
| AD8624ACPZ-R2 | Analog Devices Inc. | 197 | AD8624ACPZ-R2CT-ND | ¥146.46000 | Similar |
| AD8624ACPZ-R7 | Analog Devices Inc. | 1,193 | AD8624ACPZ-R7CT-ND | ¥103.21000 | Similar |
| AD8624ARUZ | Analog Devices Inc. | 512 | 505-AD8624ARUZ-ND | ¥109.41000 | Similar |
| AD8624ARUZ-RL | Analog Devices Inc. | 3,636 | AD8624ARUZ-RLCT-ND | ¥109.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.37000 | ¥23.37 |
| 10 | ¥17.36000 | ¥173.60 |
| 25 | ¥15.86440 | ¥396.61 |
| 100 | ¥14.21890 | ¥1,421.89 |
| 250 | ¥13.43536 | ¥3,358.84 |
| 500 | ¥13.10876 | ¥6,554.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.16330 | ¥30,408.25 |
| 5,000 | ¥11.91586 | ¥59,579.30 |
| 7,500 | ¥11.79196 | ¥88,439.70 |





