LM94022BIMGX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,268
Unit Price: ¥16.04000
Datasheet
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
SC70 5-Pins

LM94022BIMGX/NOPB

DigiKey Part Number
LM94022BIMGX/NOPBTR-ND - Tape & Reel (TR)
LM94022BIMGX/NOPBCT-ND - Cut Tape (CT)
LM94022BIMGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94022BIMGX/NOPB
Description
SENSOR ANALOG -50C-150C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94022BIMGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Programmable Resolution
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
20°C ~ 40°C (0°C ~ 150°C)
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Resolution
5.5 ~ 13.6mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6612MXK+TAnalog Devices Inc./Maxim Integrated4,268MAX6612MXK+TCT-ND¥16.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
5¥8.27000¥41.35
10¥7.85600¥78.56
25¥7.36360¥184.09
50¥7.02780¥351.39
100¥6.72020¥672.02
500¥6.10210¥3,051.05
1,000¥5.87244¥5,872.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.00488¥18,014.64
6,000¥5.80622¥34,837.32
9,000¥5.69774¥51,279.66
15,000¥5.56862¥83,529.30
Manufacturers Standard Package