LM810M3-4.63 | |
---|---|
DigiKey Part Number | 296-LM810M3-4.63TR-ND - Tape & Reel (TR) 296-LM810M3-4.63CT-ND - Cut Tape (CT) 296-LM810M3-4.63DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM810M3-4.63 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM810M3-4.63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68700 | ¥96.87 |
25 | ¥9.19440 | ¥229.86 |
100 | ¥7.55180 | ¥755.18 |
250 | ¥7.05940 | ¥1,764.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.24111 | ¥4,241.11 |
2,000 | ¥3.95834 | ¥7,916.68 |
5,000 | ¥3.76042 | ¥18,802.10 |
10,000 | ¥3.61905 | ¥36,190.50 |