Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX810S-46SA-7 | |
|---|---|
DigiKey Part Number | APX810S-46SA-7DITR-ND - Tape & Reel (TR) APX810S-46SA-7DICT-ND - Cut Tape (CT) APX810S-46SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-46SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX810S-46SA-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-46SR-7 | Diodes Incorporated | 0 | APX810S-46SR-7DICT-ND | ¥2.07000 | Parametric Equivalent |
| ADM810LARTZ-REEL | Analog Devices Inc. | 0 | ADM810LARTZ-REEL-ND | ¥9.73952 | Parametric Equivalent |
| ADM810LARTZ-REEL7 | Analog Devices Inc. | 2,110 | 505-ADM810LARTZ-REEL7CT-ND | ¥19.60000 | Parametric Equivalent |
| TCM810LVNB713 | Microchip Technology | 0 | TCM810LVNB713TR-ND | ¥3.13350 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.39800 | ¥13.98 |
| 25 | ¥1.23720 | ¥30.93 |
| 100 | ¥1.05860 | ¥105.86 |
| 250 | ¥0.97320 | ¥243.30 |
| 500 | ¥0.92194 | ¥460.97 |
| 1,000 | ¥0.87960 | ¥879.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82730 | ¥2,481.90 |
| 6,000 | ¥0.80171 | ¥4,810.26 |
| 9,000 | ¥0.78889 | ¥7,100.01 |
| 15,000 | ¥0.77469 | ¥11,620.35 |
| 21,000 | ¥0.76639 | ¥16,094.19 |
| 30,000 | ¥0.75841 | ¥22,752.30 |




