Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCM810LVNB713 | |
|---|---|
DigiKey Part Number | TCM810LVNB713TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM810LVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810LVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM810M3-4.63/NOPB | Texas Instruments | 2,633 | LM810M3-4.63/NOPBCT-ND | ¥102.50000 | Similar |
| MAX810LEUR+T | Analog Devices Inc./Maxim Integrated | 6,545 | MAX810LEUR+TCT-ND | ¥499.48000 | Similar |
| MAX810LEUR+T10 | Analog Devices Inc./Maxim Integrated | 0 | MAX810LEUR+T10-ND | ¥0.00000 | Similar |
| STM810LWX6F | STMicroelectronics | 2,509 | 497-3340-1-ND | ¥55.91000 | Similar |
| ADM810LARTZ-REEL | Analog Devices Inc. | 0 | ADM810LARTZ-REEL-ND | ¥109.74450 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.13350 | ¥9,400.50 |






