Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

MIC810JUY-TR | |
|---|---|
DigiKey Part Number | MIC810JUY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810JUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810JUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810JU-TR | Microchip Technology | 0 | MIC810JU-TR-ND | ¥2.43846 | Parametric Equivalent |
| TCM810JENB713 | Microchip Technology | 0 | TCM810JENB713-ND | ¥3.13350 | Parametric Equivalent |
| ADM810JARTZ-REEL7 | Analog Devices Inc. | 3,197 | 505-ADM810JARTZ-REEL7CT-ND | ¥22.25000 | Similar |
| APX810-40SAG-7 | Diodes Incorporated | 1,384 | APX810-40SAGDICT-ND | ¥1.98000 | Parametric Equivalent |
| APX810-40SRG-7 | Diodes Incorporated | 0 | APX810-40SRGDITR-ND | ¥0.80236 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64640 | ¥7,939.20 |






