TCM810JENB713 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥0.29486
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥0.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,197
Unit Price: ¥2.69000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,384
Unit Price: ¥0.24000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: ¥0.09702
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM810JENB713

DigiKey Part Number
TCM810JENB713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM810JENB713
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TCM810JENB713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC810JU-TRMicrochip Technology0MIC810JU-TR-ND¥0.29486Parametric Equivalent
MIC810JUY-TRMicrochip Technology0MIC810JUY-TR-ND¥0.32000Parametric Equivalent
ADM810JARTZ-REEL7Analog Devices Inc.3,197505-ADM810JARTZ-REEL7CT-ND¥2.69000Similar
APX810-40SAG-7Diodes Incorporated1,384APX810-40SAGDICT-ND¥0.24000Parametric Equivalent
APX810-40SRG-7Diodes Incorporated3,000981-APX810-40SRG-7-CHP¥0.09702Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.13350¥9,400.50
Manufacturers Standard Package