
APX810-40SAG-7 | |
|---|---|
DigiKey Part Number | APX810-40SAGDITR-ND - Tape & Reel (TR) APX810-40SAGDICT-ND - Cut Tape (CT) APX810-40SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810-40SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX810-40SAG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-40SA-7 | Diodes Incorporated | 3,556 | APX810S-40SA-7DICT-ND | ¥23.30000 | Direct |
| APX810-40SRG-7 | Diodes Incorporated | 3,000 | 981-APX810-40SRG-7-CHP | ¥9.04091 | Parametric Equivalent |
| ADM810JARTZ-REEL7 | Analog Devices Inc. | 3,197 | 505-ADM810JARTZ-REEL7CT-ND | ¥250.67000 | Similar |
| TCM810JVLB713 | Microchip Technology | 0 | TCM810JVLB713-ND | ¥24.22836 | Similar |
| TCM810JVNB713 | Microchip Technology | 2,980 | TCM810JVNB713CT-ND | ¥42.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 25 | ¥1.19080 | ¥29.77 |
| 100 | ¥1.01800 | ¥101.80 |
| 250 | ¥0.93584 | ¥233.96 |
| 500 | ¥0.88604 | ¥443.02 |
| 1,000 | ¥0.84503 | ¥845.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79447 | ¥2,383.41 |
| 6,000 | ¥0.76973 | ¥4,618.38 |
| 9,000 | ¥0.75734 | ¥6,816.06 |
| 15,000 | ¥0.74360 | ¥11,154.00 |
| 21,000 | ¥0.73558 | ¥15,447.18 |
| 30,000 | ¥0.72786 | ¥21,835.80 |

